Spring Kit for Solenoids, Use with Model T3.5X9
Guardian Electric A490-367460-08 technical specifications.
| Accessory Type | Spring Kit |
| Alternate Mfr Part Number | SPRING KIT - T3.5 X 9 |
| Brand/Series | A490 Series |
| Includes | 3 x Spring, Plunger |
| Type | Spring Kit |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric A490-367460-08 to view detailed technical specifications.
No datasheet is available for this part.