Guardian Electric A490-367460-09 technical specifications.
| Accessory Type | Spring Kit |
| Alternate Mfr Part Number | SPRING KIT - TP12X19 |
| Brand/Series | A490 Series |
| Includes | 5 x Spring, Fastener |
| Type | Spring Kit |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric A490-367460-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.