Guardian Electric A490-367460-13 technical specifications.
| Accessory Type | Spring Kit |
| Alternate Mfr Part Number | SPRING KIT - TP6X12 |
| Brand/Series | A490 Series |
| Includes | Assortment of Springs, Replacement Plungers |
| Type | Spring Kit |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric A490-367460-13 to view detailed technical specifications.
No datasheet is available for this part.