
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Guardian Electric LT6X12-I-12D technical specifications.
| Coil Resistance | 13.8R |
| Diameter | 0.75inch |
| Length | 1.54inch |
| Operating Supply Voltage | 12V |
| Primary Type | Tubular |
| DC Rated Voltage | 12V |
| Weight | 2.53oz |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric LT6X12-I-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
