
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Guardian Electric T12X19-C-12D technical specifications.
| Coil Resistance | 17.5R |
| Diameter | 1.5inch |
| Length | 2.43inch |
| Primary Type | Tubular |
| Weight | 10.2oz |
| RoHS | Compliant |
No datasheet is available for this part.
