
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
| Coil Resistance | 121R |
| Diameter | 0.75inch |
| Length | 1.54inch |
| Operating Supply Voltage | 24V |
| Primary Type | Tubular |
| Resistance | 121R |
| DC Rated Voltage | 24V |
| Weight | 2.34oz |
| RoHS | Compliant |
