
Guardian Electric T6X12-I-12D technical specifications.
| Coil Power | 12.5W |
| Coil Resistance | 12.1R |
| Coil Voltage (DC) | 12V |
| Diameter | 0.75inch |
| Length | 1.54inch |
| Operating Supply Voltage | 12V |
| Primary Type | Tubular |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 12V |
| Weight | 2.34oz |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric T6X12-I-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
