
GUARDIAN ELECTRIC TP8X16-I-24D SOLENOID, CYLINDRICAL PUSH, INTERMITTENT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Guardian Electric TP8X16-I-24D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Power | 16.8W |
| Coil Resistance | 36.1R |
| Coil Voltage (DC) | 24V |
| Diameter | 1inch |
| Length | 2.04inch |
| Operating Supply Voltage | 24V |
| Primary Type | Tubular |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 24V |
| Weight | 5.8oz |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric TP8X16-I-24D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
