
Guardmaster 440R-C23017 technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 3A |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Throw Configuration | 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for Guardmaster 440R-C23017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
