
Guardmaster 440R-M23048 technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 4A |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Throw Configuration | 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for Guardmaster 440R-M23048 to view detailed technical specifications.
No datasheet is available for this part.
