Gumstix ASM30002 technical specifications.
| Processor Type | ARM |
| Processor Family | ARM |
| System Memory Maximum Size | 512MB |
| Number of System Memory | 1 |
| USB | 1 |
| Ethernet Speed | 10Mbps/100Mbps |
| Storage Drive Maximum Capacity | 8GB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.