Checking distributor stock and pricing after the page loads.
Gumstix GUM3503E technical specifications.
| Processor Type | TI |
| Processor Family | OMAP3503 |
| Processor Speed | 600MHz |
| Number of System Memory | 1 |
| System Memory Maximum Size | 512M(Typ)B |
| System Memory Type | LPDDR |
| VGA | 0 |
| Video In | No |
| SPI | 0 |
| GPIO | 0 |
| USART | 0 |
| CAN | 0 |
| I2C | 0 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 0 |
| USB | 0 |
| JTAG Support | No |
| Audio Interfaces | 0 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.