The GUM4430C is a dual-core OMAP4430 processor-based system on module from Gumstix, featuring 1G processor speed and up to 1G system memory. It does not have a VGA interface or video input capabilities. The module supports various interfaces, including I2C, but the exact number of supported interfaces is not specified.
Checking distributor stock and pricing after the page loads.
Gumstix GUM4430C technical specifications.
| Processor Type | TI |
| Processor Family | OMAP4430 |
| Processor Cores | Dual Core |
| Processor Speed | 1GHz |
| System Memory Maximum Size | 1G(Typ)B |
| VGA | 0 |
| Video In | No |
| SPI | 0 |
| GPIO | 0 |
| USART | 0 |
| CAN | 0 |
| I2C | 0 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 0 |
| USB | 0 |
| JTAG Support | No |
| Audio Interfaces | 0 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.