SBC, 800MHz Texas CPU 512MB DDR3L 10Mbps/100Mbps/1000Mbps
Gumstix PKG300100 technical specifications.
| Processor Type | Texas |
| Operating Systems | Android|Linux Yocto |
| Processor Speed | 800MHz |
| Processor Family | AM3354 |
| System Memory Maximum Size | 512MB(Typ) |
| System Memory Type | DDR3L |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Card Number of Connectors | 1 |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | No |
| Display Type | LCD |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 0 |
| USB | 3 |
| Slot Support | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Gumstix PKG300100 to view detailed technical specifications.
No datasheet is available for this part.