GW Instek AFG-2105 technical specifications.
| Bandwidth | 5MHz |
| Height | 107mm |
| Mount | External |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Width | 266mm |
| RoHS | Not Compliant |
Download the complete datasheet for GW Instek AFG-2105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
