Sign in to ask questions about the GW Instek AFG-3081 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GW Instek AFG-3081 technical specifications.
| Bandwidth | 80MHz |
| Height | 107mm |
| Mount | External |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Width | 265mm |
| RoHS | Compliant |
Download the complete datasheet for GW Instek AFG-3081 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
