GW Instek GDS-1102A technical specifications.
| Bandwidth | 100MHz |
| Height | 142mm |
| Input Impedance | 1MR |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Sampling Rate | 1GS/s |
| Series | GDS1000 |
| Weight | 2.5kg |
| Width | 310mm |
| RoHS | Not Compliant |
Download the complete datasheet for GW Instek GDS-1102A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
