Sign in to ask questions about the GW Instek GDS-2062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GW Instek GDS-2062 technical specifications.
| Bandwidth | 60MHz |
| Height | 142mm |
| Input Impedance | 1MR |
| Max Supply Voltage | 240V |
| Memory Size | 25KB |
| Min Supply Voltage | 100V |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Sampling Rate | 1GS/s |
| Series | GDS2000 |
| Weight | 4.3kg |
| Width | 310mm |
| RoHS | Compliant |
Download the complete datasheet for GW Instek GDS-2062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
