
The GW Instek GDS-2102 is a 2-channel oscilloscope with a bandwidth of 100MHz. It measures 310mm in width and 142mm in height, and weighs 4.3kg. The device has an input impedance of 1MR and a maximum supply voltage of 240V. The GDS-2102 operates within a range of supply voltages from 100V to 240V. It is part of the GDS2000 series and is not SVHC compliant.
GW Instek GDS-2102 technical specifications.
| Bandwidth | 100MHz |
| Height | 142mm |
| Input Impedance | 1MR |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Sampling Rate | 1GS/s |
| Series | GDS2000 |
| Weight | 4.3kg |
| Width | 310mm |
| RoHS | Compliant |
Download the complete datasheet for GW Instek GDS-2102 to view detailed technical specifications.
No datasheet is available for this part.