Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GW Instek GFG-3015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GW Instek GFG-3015 technical specifications.
| Bandwidth | 15MHz |
| Height | 7inch |
| Length | 12inch |
| Mount | External |
| Weight | 13.7lb |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for GW Instek GFG-3015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
