Sign in to ask questions about the GW Instek GFG-8217A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GW Instek GFG-8217A technical specifications.
| Interfaces | TTL/CMOS |
| Instrument functions | Frequency counter |
| Display | 6-digit LED |
| Electrical supply | 110 VAC |
| Dimensions L x W x H | 291 x 251 x 91 mm |
| Weight | 2.15 |
| Description | Function generator 3 MHz, digital |
| Delivery with | Manual |
| RoHS | Compliant |
Download the complete datasheet for GW Instek GFG-8217A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
