POWER SUPPLY, BENCH, ADJ, 3O/P, 60V; Power Supply Output Type:Adjustable, Fixed; No. of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:3A; Power Rating:375W; Product Range:-;RoHS Compliant: Yes
GW Instek GPC-6030D technical specifications.
| Number of Outputs | 3 |
| Output Current | 0pA |
| Output Voltage | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.