GW Instek GPD-2303S technical specifications.
| Max Output Current | 3A |
| Max Output Voltage | 30V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 90V |
| Number of Outputs | 2 |
| Output Current | 0pA |
| Output Voltage | 30V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for GW Instek GPD-2303S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.