The GPD-4303S is a 4-channel DC power supply from GW Instek with a maximum output current of 3A and a maximum output voltage of 30V. It operates within a supply voltage range of 90-253VAC. The device does not comply with SVHC regulations.
GW Instek GPD-4303S technical specifications.
| Max Output Current | 3A |
| Max Output Voltage | 30V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 90V |
| Number of Outputs | 4 |
| Output Current | 0pA |
| Output Voltage | 30V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for GW Instek GPD-4303S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.