POWER SUPPLY, 1CH, 60V, 6A, ADJ O/P; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:6A; Power Rating:360W; Product Range:- ;RoHS Compliant: NA
GW Instek GPR-6060D technical specifications.
| Output Current | 0pA |
| Output Voltage | 60V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
No datasheet is available for this part.