
The GSP-830 is an external USB display with a resolution of 640x480 pixels. It measures 170mm in height and 330mm in width, weighing 6kg. The device is not Reach SVHC compliant and does not meet RoHS standards. It operates at a test frequency of 9kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GW Instek GSP-830 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 170mm |
| Interface | USB |
| Mount | External |
| Reach SVHC Compliant | No |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS Compliant | No |
| Test Frequency | 9kHz |
| Weight | 6kg |
| Width | 330mm |
| RoHS | Compliant |
Download the complete datasheet for GW Instek GSP-830 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
