Sign in to ask questions about the GW Instek PSP-2010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GW Instek PSP-2010 technical specifications.
| Max Output Current | 10A |
| Max Output Voltage | 20V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 115V |
| Number of Outputs | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for GW Instek PSP-2010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
