GW Instek PST-3202 technical specifications.
| Max Output Current | 2A |
| Max Output Voltage | 32V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 100V |
| Number of Outputs | 3 |
| Output Current | 0pA |
| Output Voltage | 32V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for GW Instek PST-3202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.