The PST-3202GP is a 3-output DC power supply from GW Instek, capable of delivering up to 5A of current and 32V of output voltage. It measures 380mm in length, 230mm in width, and 140mm in height. The power supply has two outputs with a maximum voltage of 32V and one output with a maximum voltage of 6V. It does not comply with SVHC regulations.
GW Instek PST-3202GP technical specifications.
| Current - Output 2 | 2A |
| Current - Output 3 | 5A |
| Height | 140mm |
| Length | 380mm |
| Max Output Current | 5A |
| Max Output Voltage | 32V |
| Min Output Voltage | 0V |
| Number of Outputs | 3 |
| Output Current | 2A |
| Output Voltage | 32V |
| Reach SVHC Compliant | No |
| Voltage - Output 2 | 32V |
| Voltage - Output 3 | 6V |
| Width | 230mm |
| RoHS | Not Compliant |
Download the complete datasheet for GW Instek PST-3202GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
