The PSW30-36 power supply from GW Instek has a maximum output voltage of 30V and a maximum output current of 36A. It operates within a supply voltage range of 85V to 265V AC. The device has a single output and is not Reach SVHC compliant. It measures 124mm in height.
Checking distributor stock and pricing after the page loads.
GW Instek PSW30-36 technical specifications.
| Height | 124mm |
| Interface | USB |
| Max Output Current | 36A |
| Max Output Voltage | 30V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |