GW Instek SFG-1003 technical specifications.
| Bandwidth | 3MHz |
| Mount | External |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for GW Instek SFG-1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.