GW Instek SFG-1013 technical specifications.
| Bandwidth | 3MHz |
| Height | 91mm |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 110V |
| Mount | External |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Weight | 2.1kg |
| Width | 251mm |
| RoHS | Compliant |
Download the complete datasheet for GW Instek SFG-1013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
