GW Instek SFG-2010 technical specifications.
| Bandwidth | 10MHz |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Weight | 3.1kg |
| RoHS | Compliant |
Download the complete datasheet for GW Instek SFG-2010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.