POWER SUPPLY, BENCH, ADJ, 1O/P, 12V; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:12V; Output Current Min:0A; Output Current Max:30A; Power Rating:360W; Product Range:- ;RoHS Compliant: Yes
GW Instek SPS-1230 technical specifications.
| Height | 145mm |
| Max Output Current | 30A |
| Max Output Voltage | 12V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Output Current | 0pA |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.