Laboratory power supply 360 W 18 VDC @ 5 mV, SPS-1820, GW Instek
GW Instek SPS-1820 technical specifications.
| Height | 145mm |
| Max Output Current | 20A |
| Max Output Voltage | 18V |
| Min Output Voltage | 0V |
| Number of Outputs | 1 |
| Output Current | 0pA |
| Output Voltage | 18V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for GW Instek SPS-1820 to view detailed technical specifications.
No datasheet is available for this part.