POWER SUPPLY, BENCH, ADJ, 1O/P, 60V; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:6A; Power Rating:360W; Product Range:- ;RoHS Compliant: Yes
GW Instek SPS-606 technical specifications.
| Output Current | 0pA |
| Output Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for GW Instek SPS-606 to view detailed technical specifications.
No datasheet is available for this part.