Test Frequency Range:34.5MHz to 4.4GHz; Power Measuring Range:-30dBm to 0dBm; Amplitude Accuracy:-; Standing Wave Ratio:1.5:1; Connector Type:N Coaxial; External Height:103mm; External Width:30mm; External Depth:30mm; Weight:100g ;RoHS Compliant: Yes
GW Instek USG-LF44 technical specifications.
| Bandwidth | 4.4GHz |
| Height | 103mm |
| Reach SVHC Compliant | Unknown |
| Weight | 100g |
| Width | 30mm |
| RoHS | Compliant |
No datasheet is available for this part.