
The HDG104-DN-3 is a QFN EP packaged RF transceiver with SPI and SDIO interfaces. It operates over a temperature range of -20°C to 70°C and is powered by a 3.3V supply. The device is designed for surface mount applications and is available in a tray packaging format.
Sign in to ask questions about the H&D Wireless HDG104-DN-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
H&D Wireless HDG104-DN-3 technical specifications.
| Package/Case | QFN EP |
| Depth | 7.1mm |
| Interface | SPI, SDIO |
| Length | 7.7mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for H&D Wireless HDG104-DN-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
