Sign in to ask questions about the Habia 006-10204-260 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Habia 006-10204-260 technical specifications.
| Maximum Outer Diameter (mm) | 1.74 |
| Type | Twisted Pair Cable |
| Size | 26AWG |
| Number of Conductors | 3 |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | A065N |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Habia 006-10204-260 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.