Equipment Wire 1Conductors 14AWG 1.73mm Copper Gray 600VAC
Habia 006-18801-014 technical specifications.
| Maximum Outer Diameter (mm) | 1.73 |
| Type | Equipment Wire |
| Size | 14AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Jacket Color | Gray |
| Conductor Material | Copper |
| Max Voltage Rating | 600VAC |
| Cage Code | A065N |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.