This shielded signal cable features a maximum outer diameter of 2.2mm and is constructed with 32 conductors, each made of silver plated copper. The cable is rated for a maximum voltage of 600VAC and operates within a temperature range of -65C to 200C.
Sign in to ask questions about the Habia 521033207 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Habia 521033207 technical specifications.
| Maximum Outer Diameter (mm) | 2.2 |
| Type | Shielded Signal Cable |
| Size | 32AWG |
| Number of Conductors | 3 |
| Conductor Material | Silver Plated Copper |
| Jacket Color | White |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | A065N |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Habia 521033207 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.