This shielded signal cable features 18 conductors made of tinned copper, with a maximum voltage rating of 600VAC. It has a minimum operating temperature of -65C and a maximum operating temperature of 135C. The cable's outer diameter is 4.3mm.
Habia 61903-840-36 technical specifications.
| Maximum Outer Diameter (mm) | 4.3 |
| Type | Shielded Signal Cable |
| Size | 18AWG |
| Number of Conductors | 3 |
| Conductor Material | Tinned Copper |
| Jacket Color | White |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 135°C |
| Cage Code | A065N |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.