This shielded signal cable features 4 conductors made of tinned copper, with a maximum voltage rating of 600VAC. It has a maximum outer diameter of 4.1mm and is available in a size of 20. The cable operates within a temperature range of -65°C to 135°C.
Habia 61903-840-43 technical specifications.
| Maximum Outer Diameter (mm) | 4.1 |
| Type | Shielded Signal Cable |
| Size | 20AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Jacket Color | White |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 135°C |
| Cage Code | A065N |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.