This shielded signal cable features 2 silver plated copper conductors with a maximum outer diameter of 5.48mm. It is rated for 600VAC and operates between -65C and 150C. The cable has a white jacket and is available in a 14 AWG size.
Sign in to ask questions about the Habia 61903-841-68 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Habia 61903-841-68 technical specifications.
| Maximum Outer Diameter (mm) | 5.48 |
| Type | Shielded Signal Cable |
| Size | 14AWG |
| Number of Conductors | 2 |
| Conductor Material | Silver Plated Copper |
| Jacket Color | White |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | A065N |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Habia 61903-841-68 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.