Habia FLEXIFORM405FJ technical specifications.
| Capacitance | 94pF |
| Package/Case | 405 |
| Mount | Cable |
| Number of Cores | 1 |
| Shielding | Shielded |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Habia FLEXIFORM405FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
