Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
NCN106A Datasheet | Hager
Browse
Manufacturers
API
BOM
Account
HAGER
NCN106A
Datasheet
Hager
NCN106A
NCN106A
NCN106A
Voltage Rating
400V
Current Rating
6A
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Hager NCN106A technical specifications.
General
Current Rating
6A
Length
17.5mm
Series
NCN
Voltage Rating
400V
Width
68mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account