Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
NCN316A Datasheet | Hager
Browse
Manufacturers
API
BOM
Account
HAGER
NCN316A
Datasheet
Hager
NCN316A
NCN316A
NCN316A
Voltage Rating
400V
Current Rating
16A
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Hager NCN316A technical specifications.
General
Current Rating
16A
Length
52.5mm
Series
NCN
Voltage Rating
400V
Width
68mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account