Hahn BV 202 0160 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV 202 0160 to view detailed technical specifications.
No datasheet is available for this part.