This power transformer features a single primary side with a voltage rating of 230V. The secondary side is configured as dual, with voltage ratings of 15V and 30V. The transformer is designed for through-hole mounting and has 10 terminals. The secondary side connections are available in parallel or series configurations.
Hahn BV EI 302 2008 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 15|30V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV EI 302 2008 to view detailed technical specifications.
No datasheet is available for this part.