Hahn BV EI 306 8016 technical specifications.
| Transformer Type | Printed Circuit Board Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 6V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hahn BV EI 306 8016 to view detailed technical specifications.
No datasheet is available for this part.